The AM29F080B-90SC is an 8Mb NOR flash memory device with a 20-bit address bus width. It operates at a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device has a nominal supply current of 40mA and is available in a surface-mount SO package. The AM29F080B-90SC has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C.
Spansion AM29F080B-90SC technical specifications.
| Access Time | 90ns |
| Address Bus Width | 20b |
| Package/Case | SO |
| Density | 8Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Type | NOR |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 40mA |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Not Compliant |
Download the complete datasheet for Spansion AM29F080B-90SC to view detailed technical specifications.
No datasheet is available for this part.