NOR Flash Parallel 5V 16Mbit 2M/1M x 8bit/16bit 120ns 48-Pin TSOP
Checking distributor stock and pricing after the page loads.
| Package/Case | TSOP |
| Density | 16Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Type | NOR, |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |