The AM29F160DB-120EI is a 16Mb NOR flash memory from Spansion, featuring an access time of 120ns. It operates within a temperature range of -40°C to 85°C and is powered by a 5V supply voltage. The device is available in a TSOP package and is designed for surface mount applications. It supports asynchronous interface and has a maximum supply current of 50mA.
Spansion AM29F160DB-120EI technical specifications.
| Access Time-Max | 120ns |
| Package/Case | TSOP |
| Density | 16Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Radiation Hardening | No |
| Supply Current | 50mA |
| Sync/Async | Asynchronous |
| RoHS | Compliant |
Download the complete datasheet for Spansion AM29F160DB-120EI to view detailed technical specifications.
No datasheet is available for this part.