
The AM29F160DB-75EF is a 16Mb NOR flash memory device from Spansion. It operates at a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V, with an operating supply voltage of 5V. The device features a 16-bit data bus width and a maximum access time of 70ns. It is available in a TSOP package and is suitable for surface mount applications. The AM29F160DB-75EF has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Spansion AM29F160DB-75EF technical specifications.
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Density | 16777216b |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 16Mb |
| Memory Type | NOR, |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 96 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Am29F160D |
| Supply Current | 50mA |
| Sync/Async | Asynchronous |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Spansion AM29F160DB-75EF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.