NOR Flash Parallel 5V 16M-bit 2M x 8/1M x 16 70ns 48-Pin TSOP
Checking distributor stock and pricing after the page loads.
| Access Time-Max | 70ns |
| Package/Case | TSOP |
| Density | 16777216b |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Radiation Hardening | No |
| Supply Current | 50mA |
| Sync/Async | Asynchronous |
| RoHS | Compliant |