
The 16Mb NOR Flash Memory features a 16-bit data bus and operates at a maximum supply voltage of 5.25V and minimum supply voltage of 4.75V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The memory is packaged in a TSOP package and is mounted using a surface mount process. It is compliant with RoHS regulations.
Spansion AM29F160DT-75EF technical specifications.
| Access Time-Max | 70ns |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Density | 16Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 16Mb |
| Memory Type | NOR, |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 96 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Am29F160D |
| Supply Current | 50mA |
| Sync/Async | Asynchronous |
| RoHS | Compliant |
Download the complete datasheet for Spansion AM29F160DT-75EF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.