
The AM29F160DT-75EI is a 16Mb NOR flash memory device from Spansion. It operates at a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V, with a typical operating supply voltage of 5V. The device has a maximum supply current of 50mA and is available in a TSOP package, suitable for surface mount applications. The AM29F160DT-75EI has an access time of 70ns and is designed for asynchronous operation. It can withstand temperatures ranging from -40°C to 85°C.
Spansion AM29F160DT-75EI technical specifications.
| Access Time-Max | 70ns |
| Package/Case | TSOP |
| Density | 16Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Radiation Hardening | No |
| Supply Current | 50mA |
| Sync/Async | Asynchronous |
| RoHS | Not CompliantNo |
Download the complete datasheet for Spansion AM29F160DT-75EI to view detailed technical specifications.
No datasheet is available for this part.