
The AM29F200BB-70EF/T is a 2Mb NOR flash memory device with a 16-bit parallel interface. It operates at a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device is packaged in a TSOP package and is available in quantities of 1000. It has an access time of 70ns and operates over a temperature range of -40°C to 85°C.
Spansion AM29F200BB-70EF\T technical specifications.
| Access Time | 70ns |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Mb |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | Am29F200B |
| RoHS | Compliant |
Download the complete datasheet for Spansion AM29F200BB-70EF\T to view detailed technical specifications.
No datasheet is available for this part.
