This 2Mb NOR flash memory features an access time of 70ns, operating within a temperature range of 0-70°C. It is designed for use with a supply voltage of 4.5-5.5V and has a nominal supply current of 50mA. The device is mounted using surface mount technology and is compliant with RoHS regulations.
Spansion AM29F200BB-70SD technical specifications.
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Package/Case | SOIC |
| Density | 2Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Type | NOR, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 50mA |
| Number of Words | 256000 |
| Operating Supply Voltage | 5V |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| Sync/Async | Asynchronous |
| RoHS | Compliant |
Download the complete datasheet for Spansion AM29F200BB-70SD to view detailed technical specifications.
No datasheet is available for this part.