The AM29F200BB-70SI is a 256Kx8 NOR flash memory from Spansion, featuring a maximum access time of 70ns. It operates within a temperature range of -40°C to 85°C and is powered by a 5V supply voltage. The device is available in a SOIC package and is designed for surface mount applications. With a density of 2097152 bits, it offers 256000 words of storage. The AM29F200BB-70SI is not radiation hardened and is not RoHS compliant.
Spansion AM29F200BB-70SI technical specifications.
| Access Time-Max | 70ns |
| Package/Case | SOIC |
| Density | 2097152b |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Words | 256000 |
| Operating Supply Voltage | 5V |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 50mA |
| Sync/Async | Asynchronous |
| Voltage | 5V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Spansion AM29F200BB-70SI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.