The AM29F200BB-90SE is a 2Mb NOR flash memory with an access time of 90ns. It operates over a temperature range of -55°C to 125°C and is supplied with a voltage of 5V. The device is mounted in a surface mount SOIC package. It is not radiation hardened and is not RoHS compliant.
Spansion AM29F200BB-90SE technical specifications.
| Access Time | 90ns |
| Access Time-Max | 90ns |
| Package/Case | SOIC |
| Density | 2Mb |
| Interface | Parallel |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Memory Type | NOR, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 50mA |
| Number of Words | 256000 |
| Operating Supply Voltage | 5V |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 50mA |
| Sync/Async | Asynchronous |
| RoHS | Not CompliantNo |
Download the complete datasheet for Spansion AM29F200BB-90SE to view detailed technical specifications.
No datasheet is available for this part.