The AM29F400BB-45EI is a 4Mb NOR flash memory device with an access time of 45ns. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage of 5V. The device is packaged in a TSOP package and is mounted on the surface. It has a density of 4Mb and is designed for parallel interface applications.
Spansion AM29F400BB-45EI technical specifications.
| Access Time-Max | 45ns |
| Package/Case | TSOP |
| Density | 4Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Words | 512000 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 50mA |
| Sync/Async | Asynchronous |
| RoHS | Not CompliantNo |
Download the complete datasheet for Spansion AM29F400BB-45EI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.