The AM29F400BB-90SE is a 4Mb NOR flash memory device with an access time of 90ns. It operates at a supply voltage of 5V and is packaged in a surface mount SO package. The device is designed to withstand operating temperatures ranging from -55°C to 125°C. It is not radiation hardened and is not RoHS compliant.
Spansion AM29F400BB-90SE technical specifications.
| Access Time-Max | 90ns |
| Package/Case | SO |
| Density | 4Mb |
| Interface | Parallel |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Type | NOR, |
| Min Operating Temperature | -55°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Words | 512000 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 50mA |
| Sync/Async | Asynchronous |
| RoHS | Not CompliantNo |
Download the complete datasheet for Spansion AM29F400BB-90SE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.