
The AM29F400BB-90SF is a 4Mb NOR flash memory with a 16-bit data bus, packaged in a surface-mount SO package. It operates on a supply voltage of 5V, with a maximum voltage of 5.5V. The memory has an access time of 55ns, with a maximum access time of 90ns. It is designed to operate over a temperature range of -40°C to 85°C, and is compliant with RoHS regulations.
Spansion AM29F400BB-90SF technical specifications.
| Access Time | 55ns |
| Access Time-Max | 90ns |
| Package/Case | SO |
| Data Bus Width | 16b |
| Density | 4Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 4Mb |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Words | 512000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 187 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Am29F400B |
| Supply Current | 50mA |
| Sync/Async | Asynchronous |
| RoHS | Compliant |
Download the complete datasheet for Spansion AM29F400BB-90SF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
