
AM29F400BB-90SI, Parallel NOR Flash Memory 4Mbit, 90ns, 4.5 5.5 V, 44-Pin, SOIC
Checking distributor stock and pricing after the page loads.
| Access Time-Max | 90ns |
| Package/Case | SO |
| Density | 4Mb |
| Height | 2.3mm |
| Interface | Parallel |
| Length | 28.2mm |
| Max Operating Temperature | 85°C |
| Memory Size | 4Mb |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Words | 512000 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 50mA |
| Sync/Async | Asynchronous |
| Width | 13.3mm |
| RoHS | Not CompliantNo |
