
Spansion AM29F400BT-90SC technical specifications.
| Access Time-Max | 90ns |
| Package/Case | SOIC |
| Height | 2.3mm |
| Interface | Parallel |
| Length | 28.2mm |
| Max Operating Temperature | 70°C |
| Memory Size | 4Mb |
| Memory Type | NOR, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Words | 256000 |
| RoHS Compliant | No |
| Width | 13.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Spansion AM29F400BT-90SC to view detailed technical specifications.
No datasheet is available for this part.
