Spansion AM29F400BT70SF technical specifications.
| Access Time | 90ns |
| Access Time-Max | 70ns |
| Package/Case | SO |
| Data Bus Width | 16b |
| Density | 4Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 4Mb |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Words | 512000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 187 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | Am29F400B |
| Supply Current | 50mA |
| Sync/Async | Asynchronous |
| RoHS | Compliant |
Download the complete datasheet for Spansion AM29F400BT70SF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
