The AM29F800BB-70SDT is an 8Mb NOR flash memory device from Spansion. It features an access time of 70ns and operates within a temperature range of 0°C to 70°C. The device is supplied with a voltage of 5V and has a nominal supply current of 50mA. It is available in a surface mount SO package and is packaged in tape and reel for easy installation.
Spansion AM29F800BB-70SDT technical specifications.
| Access Time | 70ns |
| Package/Case | SO |
| Density | 8Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Type | NOR |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 50mA |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Sync/Async | Asynchronous |
| RoHS | Not Compliant |
Download the complete datasheet for Spansion AM29F800BB-70SDT to view detailed technical specifications.
No datasheet is available for this part.