This 16Mb NOR flash memory features a 21-bit address bus and a 90ns access time. It is available in a TSOP package and is designed for surface mount applications. The memory operates over a temperature range of -40°C to 85°C and requires a supply voltage of 2.7V to 3.6V. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Access Time | 90ns |
| Address Bus Width | 21b |
| Package/Case | TSOP |
| Density | 16Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Type | NOR |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 16mA |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | No |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Not Compliant |