The AM29LV160DB-70EC/T is a 16Mb NOR flash memory device from Spansion. It operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 2.7V. The device features an asynchronous interface and a maximum operating temperature of 70°C. It is packaged in a TSOP package and is designed for surface mount applications. The device has a maximum supply current of 16mA and a maximum access time of 70ns.
Spansion AM29LV160DB-70EC/T technical specifications.
| Access Time-Max | 70ns |
| Package/Case | TSOP |
| Density | 16Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Type | NOR, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Supply Current | 16mA |
| Sync/Async | Asynchronous |
| RoHS | Not Compliant |
Download the complete datasheet for Spansion AM29LV160DB-70EC/T to view detailed technical specifications.
No datasheet is available for this part.