This 2Mb NOR flash memory has an access time of 90ns and operates over a supply voltage range of 2.7V to 3.6V. It is packaged in a TSOP package and is designed for surface mount applications. The memory is not RoHS compliant and has a maximum operating temperature of 70°C.
Spansion AM29LV200BB-90EC technical specifications.
| Access Time | 90ns |
| Package/Case | TSOP |
| Density | 2Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Type | NOR |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 12mA |
| Number of Words | 256000 |
| RoHS Compliant | No |
| Sync/Async | Asynchronous |
| RoHS | Not Compliant |
Download the complete datasheet for Spansion AM29LV200BB-90EC to view detailed technical specifications.
No datasheet is available for this part.