This 32Mb NOR flash memory features an access time of 90ns and operates within a temperature range of -40°C to 85°C. It is available in a TSOP package and is designed for surface mount applications. The device is powered by a nominal supply current of 16mA and can operate within a supply voltage range of 2.7V to 3.6V. It is not RoHS compliant.
Spansion AM29LV320DT90EI technical specifications.
| Access Time | 90ns |
| Package/Case | TSOP |
| Density | 32Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | NOR |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 16mA |
| RoHS Compliant | No |
| Sync/Async | Asynchronous |
| RoHS | Not Compliant |
Download the complete datasheet for Spansion AM29LV320DT90EI to view detailed technical specifications.
No datasheet is available for this part.