Spansion AM29LV400BB-55RWAI technical specifications.
| Access Time-Max | 55ns |
| Package/Case | FBGA |
| Density | 4Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Type | NOR, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Words | 512000 |
| Radiation Hardening | No |
| Supply Current | 12mA |
| Sync/Async | Asynchronous |
| RoHS | Not CompliantNo |
Download the complete datasheet for Spansion AM29LV400BB-55RWAI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.