The AM29LV400BT-90EC is a 4Mb NOR Flash Memory with an access time of 90ns. It operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 2.7V. The device is packaged in a TSOP package and is designed for surface mount applications. It can operate over a temperature range of 0°C to 70°C. The memory is asynchronous and has a density of 4Mb.
Spansion AM29LV400BT-90EC technical specifications.
| Access Time-Max | 90ns |
| Package/Case | TSOP |
| Density | 4Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Type | NOR, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Words | 512000 |
| Supply Current | 12mA |
| Sync/Async | Asynchronous |
| RoHS | Not Compliant |
Download the complete datasheet for Spansion AM29LV400BT-90EC to view detailed technical specifications.
No datasheet is available for this part.