The AM29LV400BT-90SC is a 4Mb NOR flash memory device with a maximum access time of 90ns. It operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 2.7V. The device is designed for surface mount applications and is packaged in a SOP case. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The AM29LV400BT-90SC is an asynchronous memory device with a supply current of 12mA.
Spansion AM29LV400BT-90SC technical specifications.
| Access Time-Max | 90ns |
| Package/Case | SOP |
| Density | 4Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Type | NOR, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Words | 512000 |
| Supply Current | 12mA |
| Sync/Async | Asynchronous |
| RoHS | Not Compliant |
Download the complete datasheet for Spansion AM29LV400BT-90SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.