The AM29LV641DL90REI is a 64Mb NOR flash memory device with a 22-bit address bus and 16-bit word size. It features an access time of 90ns and operates within a temperature range of -40°C to 85°C. The device is available in a TSOP package and is designed for surface mount applications. It is powered by a 3.3V supply voltage and has a nominal supply current of 16mA.
Spansion AM29LV641DL90REI technical specifications.
| Access Time | 90ns |
| Address Bus Width | 22b |
| Package/Case | TSOP |
| Density | 64Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Type | NOR |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 16mA |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | No |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Not Compliant |
Download the complete datasheet for Spansion AM29LV641DL90REI to view detailed technical specifications.
No datasheet is available for this part.