Spansion AM29LV642DU12RPAI technical specifications.
| Access Time-Max | 120ns |
| Address Bus Width | 23b |
| Package/Case | BGA |
| Density | 128Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| RoHS Compliant | No |
| Supply Current | 16mA |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Not Compliant |
Download the complete datasheet for Spansion AM29LV642DU12RPAI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.