Spansion AM29PDL128G80PEF technical specifications.
| Package/Case | BGA |
| Density | 128Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Page Size | 8Words |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Spansion AM29PDL128G80PEF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.