The AM29PL160CB-70RSI is a 16Mb NOR flash memory device with a maximum access time of 70ns. It operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 3V, with a supply current of 50mA. The device is packaged in a SOP package and is suitable for surface mount applications. It has a temperature range of -40°C to 85°C and is not RoHS compliant.
Spansion AM29PL160CB-70RSI technical specifications.
| Access Time-Max | 70ns |
| Package/Case | SOP |
| Density | 16Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| RoHS Compliant | No |
| Supply Current | 50mA |
| Sync/Async | Asynchronous |
| RoHS | Not Compliant |
Download the complete datasheet for Spansion AM29PL160CB-70RSI to view detailed technical specifications.
No datasheet is available for this part.