Combo Mem 2Mx16/4Mx8 Flash + 256Kx16/512Kx8 SRAM 3V/3.3V 73-Pin FBGA
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |