Spansion S25FL004A0LMFI001 technical specifications.
| Access Time-Max | 10ns |
| Address Bus Width | 1b |
| Package/Case | SOIC W |
| Density | 4Mb |
| Frequency | 50MHz |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Words | 512000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 11mA |
| Sync/Async | Synchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Spansion S25FL004A0LMFI001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.