Spansion S25FL008K0XMFI040 technical specifications.
| Address Bus Width | 1b |
| Package/Case | SO |
| Data Bus Width | 8b |
| Density | 8Mb |
| Interface | SPI, Serial |
| Max Frequency | 104MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8Mb |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 280 |
| Packaging | Tray |
| Page Size | 256B |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | S25FL008K |
| RoHS | Compliant |
Download the complete datasheet for Spansion S25FL008K0XMFI040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.