Spansion S25FL016A0LMFI technical specifications.
| Package/Case | SOIC |
| Height | 2.55mm |
| Interface | SPI, Serial |
| Length | 7.5mm |
| Max Operating Temperature | 85°C |
| Memory Size | 16Mb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Width | 10.3mm |
| RoHS | Compliant |
Download the complete datasheet for Spansion S25FL016A0LMFI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
