The 16Mb NOR Flash Memory features a 1-bit address bus and an 8-bit data bus, supporting SPI and serial interfaces. It is available in a SO package and is lead-free. The memory operates within a temperature range of -40°C to 85°C, with a maximum supply voltage of 3.6V and a minimum supply voltage of 2.7V. The device is RoHS compliant and is packaged in a rail/Tube format, with 91 units per package.
Spansion S25FL016A0LMFI011 technical specifications.
| Address Bus Width | 1b |
| Package/Case | SO |
| Data Bus Width | 8b |
| Density | 16Mb |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16Mb |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | S25FL016A |
| RoHS | Compliant |
Download the complete datasheet for Spansion S25FL016A0LMFI011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.