
Spansion S25FL032P0XBHI030 technical specifications.
| Address Bus Width | 1b |
| Package/Case | BGA |
| Data Bus Width | 8b |
| Density | 32Mb |
| Interface | SPI, Serial |
| Max Frequency | 104MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | NOR, , FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Package Quantity | 338 |
| Packaging | Tray |
| Page Size | 256B |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FL-P |
| RoHS | Compliant |
Download the complete datasheet for Spansion S25FL032P0XBHI030 to view detailed technical specifications.
No datasheet is available for this part.
