Spansion S25FL032P0XBHIS30 technical specifications.
| Package/Case | TBGA |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, , NOR |
| Min Operating Temperature | -40°C |
| Package Quantity | 338 |
| Packaging | Tray |
| Series | FL-P |
| RoHS | Compliant |
Download the complete datasheet for Spansion S25FL032P0XBHIS30 to view detailed technical specifications.
No datasheet is available for this part.