The S25FL032P0XMFV010 is a 32Mb NOR flash memory device with a 1-bit address bus width and a page size of 256 bytes. It operates over a temperature range of -40°C to 105°C and is packaged in a tray format. This device is compliant with the RoHS directive and does not offer radiation hardening. It features a density of 32Mb and supports SPI and serial interfaces.
Spansion S25FL032P0XMFV010 technical specifications.
| Address Bus Width | 1b |
| Density | 32Mb |
| Interface | SPI, Serial |
| Max Operating Temperature | 105°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| Page Size | 256B |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Spansion S25FL032P0XMFV010 to view detailed technical specifications.
No datasheet is available for this part.