Spansion S25FL032P0XMFV011 technical specifications.
| Address Bus Width | 1b |
| Package/Case | SOIC |
| Density | 32Mb |
| Interface | SPI, Serial |
| Max Operating Temperature | 105°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| Page Size | 256B |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Spansion S25FL032P0XMFV011 to view detailed technical specifications.
No datasheet is available for this part.