The S25FL032P0XNFI003 is a 32Mb NOR flash memory from Spansion, featuring a maximum operating frequency of 104MHz and a maximum operating temperature of 85°C. It has a synchronous interface and supports SPI and serial communication protocols. The memory is packaged in a surface mount package and is RoHS compliant. The device operates within a supply voltage range of 2.7V to 3.6V and has a maximum supply current of 38mA.
Spansion S25FL032P0XNFI003 technical specifications.
| Access Time-Max | 8ns |
| Address Bus Width | 1b |
| Data Bus Width | 8b |
| Density | 32Mb |
| Interface | SPI, Serial |
| Max Frequency | 104MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32Mb |
| Memory Type | NOR, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Page Size | 256B |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | S25FL032P |
| Supply Current | 38mA |
| Sync/Async | Synchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Spansion S25FL032P0XNFI003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.