This 32Mb NOR flash memory device features a 1-bit address bus width and supports SPI and serial interfaces. It is available in tape and reel packaging and operates over a temperature range of -40°C to 105°C. The device is compliant with RoHS regulations. The memory density is 32 megabits, with a page size of 256 bytes. It is not radiation hardened.
Spansion S25FL032P0XNFV013 technical specifications.
| Address Bus Width | 1b |
| Density | 32Mb |
| Interface | SPI, Serial |
| Max Operating Temperature | 105°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Page Size | 256B |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Spansion S25FL032P0XNFV013 to view detailed technical specifications.
No datasheet is available for this part.