
The S25FL116K0XMFI011 is a 16Mb NOR FLASH memory device with an 8-bit data bus and a maximum operating frequency of 108MHz. It supports SPI and serial interfaces and is packaged in a SOIC package. The device is lead free and compliant with RoHS regulations. It operates over a temperature range of -40°C to 85°C with a minimum supply voltage of 2.7V and a maximum supply voltage of 3.6V.
Spansion S25FL116K0XMFI011 technical specifications.
| Package/Case | SOIC |
| Density | 8b |
| Frequency | 108MHz |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16Mb |
| Memory Type | FLASH, , NOR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Package Quantity | 1183 |
| Packaging | Rail/Tube |
| Page Size | 256B |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FL-K |
| RoHS | Compliant |
Download the complete datasheet for Spansion S25FL116K0XMFI011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
