The S25FL116K0XMFI04 is a 16Mb NOR flash memory device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a bulk packaging option and features a page size of 256B. The device supports SPI and serial interfaces and is manufactured by Spansion.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Density | 16Mb |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Page Size | 256B |
| Radiation Hardening | No |
| RoHS | Compliant |