
The S25FL116K0XMFI041 is a 16Mb SPI NOR FLASH memory device from Spansion. It operates at a maximum frequency of 108MHz and features a SOIC package. The device is lead free and compliant with RoHS regulations. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The S25FL116K0XMFI041 is suitable for use in a variety of applications, including those requiring high-speed data transfer and reliable data storage.
Spansion S25FL116K0XMFI041 technical specifications.
| Package/Case | SOIC |
| Density | 16Mb |
| Frequency | 108MHz |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 16Mb |
| Memory Type | FLASH, , NOR |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Package Quantity | 1164 |
| Packaging | Rail/Tube |
| Page Size | 256B |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FL-K |
| RoHS | Compliant |
Download the complete datasheet for Spansion S25FL116K0XMFI041 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
