The S25FL116K0XMFI043 is a 16Mb NOR FLASH memory device with SPI and serial interfaces. It is packaged in a lead-free SOIC package and operates over a temperature range of -40°C to 85°C. This device is compliant with RoHS regulations and is available in quantities of 3600 per cut tape package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Spansion S25FL116K0XMFI043 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Density | 16Mb |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, FLASH, |
| Min Operating Temperature | -40°C |
| Package Quantity | 3600 |
| Packaging | Cut Tape |
| Page Size | 256B |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FL-K |
| RoHS | Compliant |
Download the complete datasheet for Spansion S25FL116K0XMFI043 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.