TRAY PKGED / MIRRORBIT(R) FLASH NON-VOLATILE MEMORY 3.0 VOLT CORE WITH CMOS VERSATILE I/OTM SERIAL PERIPHERAL INTERFACE WITH MULTI-I/O
Spansion S25FL127SABNFI100 technical specifications.
| Density | 128Mb |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Memory Type | NOR |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Spansion S25FL127SABNFI100 to view detailed technical specifications.
No datasheet is available for this part.