The S25FL128P0XNFI011 is a 128Mb NOR flash memory device with a memory size of 256KB. It operates at a maximum frequency of 104MHz and has a maximum supply voltage of 3.6V. The device is designed for surface mount applications and has a maximum operating temperature of 85°C. It is compliant with RoHS regulations and has a synchronous interface.
Spansion S25FL128P0XNFI011 technical specifications.
| Access Time-Max | 8ns |
| Address Bus Width | 1b |
| Data Bus Width | 8b |
| Density | 128Mb |
| Interface | SPI, Serial |
| Max Frequency | 104MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | NOR, , FLASH |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Package Quantity | 82 |
| Packaging | Rail/Tube |
| Page Size | 256B |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FL-P |
| Supply Current | 22mA |
| Sync/Async | Synchronous |
| Word Size | 1b |
| RoHS | Compliant |
Download the complete datasheet for Spansion S25FL128P0XNFI011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.