Spansion S25FL128SAGBHI210 technical specifications.
| Access Time-Max | 8ns |
| Address Bus Width | 1b |
| Package/Case | BGA |
| Density | 128Mb |
| Frequency | 133MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 75mA |
| Sync/Async | Synchronous |
| Word Size | 1b |
| RoHS | Compliant |
Download the complete datasheet for Spansion S25FL128SAGBHI210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
