The S25FL128SAGBHIB00 is a 128Mb NOR flash memory device from Spansion, featuring an access time of 8ns. It supports a 1-bit address bus and operates at a maximum temperature of 85°C. The device is packaged in a BGA package and is designed for surface mount applications. It is compliant with RoHS regulations and operates at a nominal supply current of 75mA. The memory is of the synchronous type and has a word size of 1 bit. It can be powered by a supply voltage between 2.7V and 3.6V.
Spansion S25FL128SAGBHIB00 technical specifications.
| Access Time | 8ns |
| Address Bus Width | 1b |
| Package/Case | BGA |
| Density | 128Mb |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Memory Type | NOR |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 75mA |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Sync/Async | Synchronous |
| Word Size | 1b |
| RoHS | Compliant |
Download the complete datasheet for Spansion S25FL128SAGBHIB00 to view detailed technical specifications.
No datasheet is available for this part.