Spansion S25FL128SAGBHIY00 technical specifications.
| Package/Case | BGA |
| Data Bus Width | 8b |
| Interface | SPI |
| Max Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128Mb |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Package Quantity | 338 |
| Packaging | Tray |
| Series | S25FL128S |
| RoHS | Compliant |
Download the complete datasheet for Spansion S25FL128SAGBHIY00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.