The S25FL128SAGBHV200 is a 128Mb NOR flash memory device with a 1-bit address bus. It features a SPI/Serial interface and is packaged in a BGA package. The device operates over a temperature range of -40°C to 105°C. It is compliant with RoHS regulations and does not offer radiation hardening.
Spansion S25FL128SAGBHV200 technical specifications.
| Address Bus Width | 1b |
| Package/Case | BGA |
| Density | 128Mb |
| Interface | SPI, Serial |
| Max Operating Temperature | 105°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Spansion S25FL128SAGBHV200 to view detailed technical specifications.
No datasheet is available for this part.